The Panasonic JQ1PB-9V-F is a 9V SPDT electromechanical relay with a 5-pin PC pin termination style and through hole mounting. It has a maximum switching current of 10 amps in the normally open position and 3 amps in the normally closed position. The relay operates within a temperature range of -40°C to 85°C and has a non-latching construction. The coil suppression diode is not present, and the push-to-test button is also not available.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 44.4mA |
| Coil Resistance | 202.5Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |