
General Purpose Relays 1 Form C 10A 125VAC 5A 250VAC 5A 12VDC
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 12V |
| Contact Material | Tin, Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Throw Configuration | SPDT |
| RoHS | Compliant |