Panasonic JR1A-DC12V technical specifications.
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JR1A-DC12V to view detailed technical specifications.
No datasheet is available for this part.