
General purpose electromechanical power relay featuring a SPST throw configuration. This through-hole mount relay operates on a 12V DC coil with 44mA coil current and 270 Ohm coil resistance, consuming 530mW. Contacts are silver with a 16A current rating, suitable for up to 250V AC or 30V DC. It offers a 10ms operate time and 2ms release time, with an operating temperature range of -50°C to 70°C.
Panasonic JR1AF-B-DC12V technical specifications.
| Package/Case | DIP |
| Coil Current | 44mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 20g |
| RoHS | Compliant |
No datasheet is available for this part.
