
General purpose electromechanical power relay featuring a 9V DC coil with 58.8mA coil current, 530mW coil power, and 153 Ohm coil resistance. This SPST relay offers a 16A contact current rating with silver contacts and a 250V AC / 30V DC maximum voltage rating. Designed for through-hole mounting with PC pin termination, it operates within a -50°C to 70°C temperature range and boasts a 10ms operate time and 2ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JR1AF-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 58.8mA |
| Coil Power | 530mW |
| Coil Resistance | 153R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JR1AF-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.