
General purpose electromechanical relay featuring a 5VDC coil with 106mA current and 530mW power consumption. Offers a 16A contact rating at 30VDC, with Silver contact material. This SPST, momentary relay includes quick connect termination and chassis mount for panel applications. Operates within a -50°C to 70°C temperature range with 10ms operate and 2ms release times.
Sign in to ask questions about the Panasonic JR1AF-TM-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JR1AF-TM-DC5V technical specifications.
| Coil Current | 106mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | JR |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JR1AF-TM-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.