The Panasonic JR1AF-TM-DC9V is a general purpose relay with a contact current rating of 16A and a maximum voltage rating of 250V AC or 30V DC. It features a non-latching coil with a voltage of 9V and a power consumption of 530mW. The relay has a quick connect termination and a SPST throw configuration. It operates within a temperature range of -50°C to 70°C and is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 58.8mA |
| Coil Power | 530mW |
| Coil Resistance | 153R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JR |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 20g |
| RoHS | Compliant |
