
SPST-NO power relay featuring a 12VDC coil with 44mA current draw and 270 Ohm resistance. Rated for 16A contact current and 250VAC/30VDC maximum voltage. Operates within a -50°C to 70°C temperature range with 10ms operate and 2ms release times. Through-hole mounting with PC pin termination.
Panasonic JR1AF-TMP-DC12V technical specifications.
| Coil Current | 44mA |
| Coil Power | 530mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | JR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JR1AF-TMP-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.