
The JS1-18V relay from Panasonic is a general purpose, non-latching electromechanical relay with a coil voltage of 18V DC and a maximum current rating of 10A. It features a silver and cadmium contact material and a lead-free construction. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a through hole package with a weight of 12g and a packaging quantity of 100 pieces in bulk.
Sign in to ask questions about the Panasonic JS1-18V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-18V technical specifications.
| Coil Current | 20mA |
| Coil Power | 360mW |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-18V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
