
SPDT general purpose electromechanical relay featuring a 18VDC coil with 360mW power consumption and 20mA coil current. Offers a 10A contact current rating and 100VDC/250VAC contact voltage rating, with silver-tin contact material. This through-hole mount relay has a 10ms operate time and operates within a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic JS1-18V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-18V-F technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 16mm |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-18V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
