
SPDT power relay with a 24VDC coil voltage and 360mW coil power. Features a 10A contact current rating and 250VAC/100VDC maximum voltage rating. Contact material includes Silver, Tin, and Cadmium. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 85°C. UL, CSA, VDE, and TUV approvals.
Sign in to ask questions about the Panasonic JS1-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-24V technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
