Power Relay SPDT 10A 24V Solder Through Hole Carton
Checking distributor stock and pricing after the page loads.
Panasonic JS1-24V-FT technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Throw Configuration | SPDT |
| RoHS | Compliant |