
SPDT power relay with a 24VDC coil voltage and 15mA coil current, consuming 360mW. Features a 10A contact current rating with Silver, Cadmium contacts and a 250VAC/100VDC maximum voltage rating. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. Includes 10ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JS1-24V-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-24V-TV technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-24V-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
