
The JS1-3V relay is a general-purpose, non-latching device with a coil voltage of 3V and a maximum current rating of 10A. It has a maximum voltage rating of 100V and can operate within a temperature range of -40°C to 70°C. The relay is available in a through-hole package and features a silver-cadmium contact material. It is lead-free and suitable for use in a variety of applications.
Panasonic JS1-3V technical specifications.
| Coil Current | 120mA |
| Coil Power | 360mW |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Compliant |
No datasheet is available for this part.
