
SPDT power relay with a 48VDC coil voltage, 7.5mA coil current, and 360mW coil power. Features a 10A contact current rating with Silver, Tin, Cadmium contacts and a maximum AC voltage rating of 250V and DC voltage rating of 100V. Through-hole mounting with PC pin termination, operate and release times of 10ms, and an operating temperature range of -40°C to 70°C.
Sign in to ask questions about the Panasonic JS1-48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-48V technical specifications.
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
