Panasonic JS1-48V-F-6K technical specifications.
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic JS1-48V-F-6K to view detailed technical specifications.
No datasheet is available for this part.