
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 5VDC with a 72mA current draw and 360mW power consumption. Contact ratings include 10A and 250VAC/100VDC, with tin/silver contact material. Through-hole mounting with PC pin termination. Approvals include UL, CSA, VDE, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic JS1-5V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-5V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 16.04mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 1Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| Relay Function | SPDT |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-5V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
