
SPDT Through-Hole Power Relay with a 6VDC coil voltage, 10A contact current rating, and 250VAC/100VDC maximum voltage ratings. Features a 360mW coil power consumption, 60mA coil current, and 100 Ohm coil resistance. Operates within a -40°C to 70°C temperature range with 10ms operate and release times. Contact material is Silver, Tin, Cadmium.
Sign in to ask questions about the Panasonic JS1-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-6V technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
