
General purpose SPDT electromechanical relay featuring a 6VDC coil with 360mW power consumption and 60mA coil current. Contact ratings include 10A maximum current and 100VDC/250VAC voltage. This through-hole mount relay offers 10ms operate and release times, with silver-tin contact material. Operates within a -40°C to 70°C temperature range and is RoHS compliant.
Panasonic JS1-6V-F technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| Weight | 12g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-6V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
