The JS1-6V-TV is a 6V SPDT electromechanical relay with a coil current of 60mA and coil resistance of 100R. It has a maximum operating temperature range of -40°C to 85°C and is compliant with lead-free standards. The relay is packaged in bulk quantities of 100 and features a through-hole package type.
Checking distributor stock and pricing after the page loads.
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 6V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |