
General purpose SPDT electromechanical relay with a 9VDC coil, 40mA coil current, and 225 Ohm coil resistance. Features a 10A contact current rating, 100VDC contact voltage rating, and 250VAC voltage rating. Offers 10ms operate and release times, through-hole mounting with PC pin termination, and a 360mW coil power consumption. Operates within a -40°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic JS1-9V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-9V-F technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| Weight | 12g |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-9V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
