
SPDT signal relay with a 12V DC coil voltage, 30mA coil current, and 400 Ohm coil resistance. Features a 10A contact current rating with Tin/Silver contacts and a 250VAC/100VDC maximum voltage rating. This general-purpose relay offers 10ms operate and release times, operates within a -40°C to 85°C temperature range, and is designed for through-hole mounting with PC pin termination.
Panasonic JS1-B-12V-F technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-B-12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
