The Panasonic JS1-B-12V-FT is a 12V non-latching SPDT power relay with a contact current rating of 10A. It features tin/silver contacts and a coil resistance of 400R. The relay is packaged in bulk quantities of 100 and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The relay is designed for use in through hole mounting applications.
Panasonic JS1-B-12V-FT technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
