This Panasonic JS1-B-12V-TV relay is a general purpose, non-latching type with a coil voltage of 12V DC and a contact current rating of 10A. It features a silver contact material and is lead free. The relay operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 100V DC. It has a fast operate and release time of 10ms and is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic JS1-B-12V-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-B-12V-TV technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-B-12V-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.