
Electromechanical Relay SPDT 5ADC/10AAC 18VDC 900Ohm Through Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 16mm |
| RoHS | Compliant |
