
SPDT power relay with a 48VDC coil voltage and 7.5mA coil current, consuming 360mW. Features a 10A contact rating with Silver, Tin, Cadmium contacts and 250VAC/100VDC maximum voltage ratings. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Dimensions are 22mm (length) x 16mm (width) x 16.4mm (depth).
Sign in to ask questions about the Panasonic JS1-B-48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-B-48V technical specifications.
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1-B-48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
