SPDT Power Relay featuring a 48VDC coil with 7.5mA coil current and 360mW coil power. Contact ratings include 10A AC and 100V DC, with a maximum AC voltage rating of 250V. This general-purpose relay offers through-hole mounting with PC pin termination and operates within a temperature range of -40°C to 85°C. Dimensions are 22mm (length) x 16mm (depth) x 16.4mm (height).
Sign in to ask questions about the Panasonic JS1-B-48V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1-B-48V-F technical specifications.
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1-B-48V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.