Checking distributor stock and pricing after the page loads.
Panasonic JS1-B-48V-FT technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |