Panasonic JS112FT technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Contact Plating | Copper, Tin, Silver |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS112FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.