The JS181106-AA from Panasonic is a 10uF film capacitor with a voltage rating of 180V and a tolerance of 10%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is designed for chassis mount applications and is available in bulk packaging. It features a polypropylene dielectric material and a quick connect termination.
Checking distributor stock and pricing after the page loads.
Panasonic JS181106-AA technical specifications.
| Capacitance | 10uF |
| Dielectric Material | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | SMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 180V |
| RoHS | Compliant |