
This 12uF polyester film capacitor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for 180V AC and has a tolerance of 10%. The capacitor is packaged in bulk and has a quick connect termination. It is a screw mount type and is available in a quantity of 200.
Panasonic JS181126-AA technical specifications.
| Capacitance | 12uF |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.28inch |
| Lead Free | Contains Lead |
| Length | 1.555inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | SMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 180V |
| Width | 0.866inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS181126-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
