Panasonic JS181206-AA technical specifications.
| Capacitance | 20uF |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | SMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS181206-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
