The JS1A-12V-TV is a general purpose relay from Panasonic, rated for 360mW coil power and 30mA coil current. It operates at 12V DC and features a non-latching coil type. The relay has a silver contact material and is lead free. It can handle up to 10A of contact current and has a maximum operating temperature of 70°C. The JS1A-12V-TV is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic JS1A-12V-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1A-12V-TV technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1A-12V-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.