
General purpose power relay featuring a Single Pole Single Throw (SPST) contact configuration. Rated for 10A contact current and 250VAC / 100VDC maximum voltage. Operates with a 24VDC non-latching coil requiring 15mA and 1.6kΩ resistance, consuming 360mW. Offers 10ms operate and release times, with silver, tin, and cadmium contact material and tin/silver plating. Designed for through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range.
Panasonic JS1A-24V technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Contact Plating | Tin, Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Function | SPST |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic JS1A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.