
General purpose electromechanical relay featuring a 24VDC coil with 360mW power consumption and 15mA coil current. Offers a single pole, single throw (SPST) contact configuration with a 10A contact current rating and 100VDC maximum contact voltage. Contact material includes tin and silver, with AC voltage ratings up to 250V. Designed for through-hole mounting with PC pin termination, this relay operates within a -40°C to 70°C temperature range and boasts UL, CSA, VDE, and TUV approvals.
Sign in to ask questions about the Panasonic JS1A-24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1A-24V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Depth | 16mm |
| Height | 16.04mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 100V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1A-24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
