
This Panasonic JS1A-24V-TV relay is a general purpose device with a non-latching coil type and a silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay has a maximum voltage rating of 100V DC and 250V AC, and a contact current rating of 10A.
Sign in to ask questions about the Panasonic JS1A-24V-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1A-24V-TV technical specifications.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1A-24V-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
