
General purpose signal relay featuring SPST (Single Pole Single Throw) configuration. Rated for 10A contact current and 48V DC coil voltage, with a 360mW power consumption. Operates with a 7.5mA coil current and 6.4kΩ coil resistance. Offers 10ms operate and release times, with a maximum operating temperature of 70°C. Through-hole mounting with PC pin termination.
Panasonic JS1A-48V-F technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
No datasheet is available for this part.