
General purpose power relay featuring a 5V DC non-latching coil with 72mA coil current and 69.4 Ohm resistance. SPST contacts rated for 10A and 250VAC/100VDC, with silver, tin, and cadmium contact material. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range.
Panasonic JS1A-5V technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Cadmium |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Box |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
