General purpose power relay featuring a SPST contact configuration and a 10A contact current rating. Operates with a 9V DC coil voltage, 40mA coil current, and 360mW coil power. Contact material includes Tin, Silver, and Cadmium, with maximum AC and DC voltage ratings of 250V and 100V respectively. Through-hole mounting with PC pin termination, offering a 10ms operate and release time. Operating temperature range from -40°C to 70°C.
Panasonic JS1A-9V technical specifications.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.