
The JS1A-B-12V is a 12V 10A SPST general purpose relay from Panasonic. It features a non-latching coil with a current rating of 30mA and a power rating of 360mW. The relay has a silver and cadmium contact material and a maximum operating temperature range of -40°C to 85°C. It is available in a through hole package with a weight of 12g and is lead free.
Sign in to ask questions about the Panasonic JS1A-B-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1A-B-12V technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1A-B-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
