RELAY, PCB, SPNO, 10A, 24VDC; Product Range: PANASONIC EW - JS Series; Coil Volta
Checking distributor stock and pricing after the page loads.
Panasonic JS1A-B-24V-FT technical specifications.
| Coil Current | 15mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |