
The JS1A-B-48V-F is a through-hole mounted relay with a maximum operating temperature range of -40°C to 85°C. It has a contact current rating of 10A and a power consumption of 360mW. The relay has a coil voltage of 48V DC and a coil resistance of 6.4kR. It is rated for a maximum voltage of 100V DC and 250V AC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 7.5mA |
| Coil Resistance | 6.4kR |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
