The Panasonic JS1A-B-5V is a general purpose relay with a 5V non-latching coil and 10A silver-cadmium contacts. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 100V DC. The relay is lead free and has a through hole package. It is suitable for use in a variety of applications where a reliable and efficient relay is required.
Panasonic JS1A-B-5V technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Not Compliant |
No datasheet is available for this part.