
General purpose SPST signal relay featuring a 5V DC non-latching coil with 72mA coil current and 69.4 Ohm resistance, consuming 360mW. Offers a 10A contact current rating with Tin/Silver contact material. Operates within a -40°C to 85°C temperature range, with AC voltage rating of 250V and DC voltage rating of 100V. Through-hole mount with PC pin termination, 10ms operate and release times.
Panasonic JS1A-B-5V-F technical specifications.
| Coil Current | 72mA |
| Coil Resistance | 69.4R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 12g |
| Width | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
