
The Panasonic JS1A-B-6V is a non-latching relay with a coil voltage of 6V and a maximum current rating of 10A. It has a maximum voltage rating of 100V and a maximum operating temperature range of -40°C to 85°C. The relay is designed for through hole mounting and has a silver and cadmium contact material. It is lead free and available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic JS1A-B-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic JS1A-B-6V technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JS1A-B-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
