RELAY, PCB, SPNO, 12VDC; Series: JS; Relay Type: Miniature; Voltage, Coil DC Nom: 12V; Resistance, Coil: 400ohm;...
Panasonic JS1A12F technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| Series | JS |
| Throw Configuration | SPST |
| Width | 16.4mm |
| RoHS | Compliant |
No datasheet is available for this part.