The JS1aF-12V relay from Panasonic features a single-pole single-throw normally open contact arrangement with a maximum switching current of 5DC/10AC and a maximum switching power of 2.5kVA. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The relay has a 4-pin PC pin termination style and a non-latching construction. It is suitable for applications requiring a 12VDC coil voltage and a maximum pick-up voltage of 8.4VDC.
Panasonic JS1aF-12V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 5DC|10ACA |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.