
General purpose SPST relay featuring a 12VDC coil with 30mA current draw and 360mW power consumption. Offers a 5A contact current rating and 100VDC contact voltage rating, with a 250VAC maximum voltage rating. Contact material is Tin/Silver, and the relay has a 10ms operate and release time. Mounting is via through-hole PC pins, and the component operates within a -40°C to 70°C temperature range.
Panasonic JS1AF-12V-F technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
No datasheet is available for this part.
