
General purpose signal relay featuring 1 Form C contact configuration and a 10A contact current rating at 250VAC. This non-latching relay operates with an 18V DC coil voltage, 20mA coil current, and 900 Ohm coil resistance, consuming 360mW. It offers a 10ms operate and release time, with tin/silver contact material and through-hole mounting via PC pins. Rated for 250VAC and 100VDC maximum voltage, this RoHS compliant component operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Panasonic JS1AF-18V-F technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 900R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 16mm |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 16mm |
| RoHS | Compliant |
