
SPST-NO electromechanical signal relay with a 6VDC coil voltage and 100 Ohm coil resistance. Features a 10A contact current rating and 250VAC/100VDC maximum voltage ratings. This general-purpose relay offers a 360mW power consumption, 10ms operate/release times, and silver/tin contact material. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
Panasonic JS1AF-6V-F technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
No datasheet is available for this part.
